Carlo Gavazzi CD46 Capacitive Sensors for Level

Carlo Gavazzi CD46 Capacitive Sensors for Level are thin profile sensors designed to detect the dielectric constant of almost all liquid or solid materials for level measurement. The capacitive sensors feature a small rectangular housing to fit into various applications without compromising performance. The sensors provide a "teach-in" function via a push button or wire input, allowing users to select make or break switching options. The Carlo Gavazzi CD46 Capacitive Sensors for Level can sense material from 1mm to 10mm and operate with TRIPLESHIELD™ sensor protection. The capacitive sensors offer various other protections, including short circuit, transients, and reverse polarity. The CD46 series is ideal for material level detection in plastic, chemical, ceramic/glass, and packaging industries.

Features

  • Thin profile capacitive level sensor
  • Features TRIPLESHIELD sensor protection
  • 1mm to 10mm sensing distance range
  • Teach-in via push button or wire input
  • Selectable make or break switching via teach-in function
  • Short-circuit protection
  • Transients protection
  • Reverse polarity protection
  • >250mA operating current alarm output
  • 5-year warranty

Applications

  • Liquid/solid material level detection
  • Plastic industry (resin, regrinds, molded products)
  • Chemical industry (cleansers, fertilizers, liquid soaps, corrosives, petrochemicals)
  • Ceramic and glass industries (raw material, clay/finished products, bottles)
  • Packaging industry (content inspection, dry goods, fruit/vegetables/dairy products)

Videos

Dimensions (mm)

Chart - Carlo Gavazzi CD46 Capacitive Sensors for Level

Wiring Diagrams

Application Circuit Diagram - Carlo Gavazzi CD46 Capacitive Sensors for Level
发布日期: 2024-02-23 | 更新日期: 2024-03-06