Carlo Gavazzi RGC2/3A 3-Phase Solid State Relays (SSRs)
Carlo Gavazzi RGC2/3A 3-Phase Solid State Relays (SSRs) are three-phase devices with an integrated heatsink. These SSRs are intended to replace mechanical contactors, especially when switching is frequent. The RGC2/3A SSRs are certified for resistive, slightly inductive loads and motor switching with associated motor ratings. These SSRs feature low machine downtimes, fast wiring capable of handling AWG3 cables, and integrated monitoring for timely detection of malfunctions. The RGC2/3A SSRs accommodate UL508A requirements for industrial control panels. Typical applications include extrusion machines, plastic injection machines, blow molding machines, dryers, electric ovens, climatic chambers, and sterilization equipment.
Features
- 3-phase zero-cross switching solid state contactor for 3-pole or 2-pole switching
- Ratings up to 660VAC 75AAC/pole (RGC2A) and 65AAC/pole (RGC3A) at +40°C
- Panel space savings
- Long lifetime
- Low machine downtime
- Fast wiring
- Integrated monitoring for timely detection of malfunctions
- Accommodates UL508A requirements for industrial control panels
Applications
- Plastic injection machines
- Extrusion machines
- Blow molding machines
- Thermoformers
- Dryers
- Electrical ovens
- Fryers
- Shrink tunnels
- Air handling units
- Sterilization equipment
- Climatic chambers
- Ovens and furnaces
Videos
Overview
Additional Resources
Associated Product
发布日期: 2020-04-14
| 更新日期: 2024-04-11