CCS Touch Display 4.3" Development Kits

CCS Touch Display 4.3" Development Kits can be used to develop a GUI using the Graphics and Touch Library. These kits are powered by a PIC24EP512GU810 microcontroller and have a 4.3" 480 x 272 TFT display with a resistive touch screen. The board has 256MB flash and is capable of storing hundreds of 480 x 272 images and custom fonts. A USB connection and eight digital I/O pins can be used for external inputs and outputs. No device programmer is required, and the kits have onboard programming capabilities. CCS Touch Display 4.3" Development Kits include a software IDE to draw out a GUI and the C library for drawing graphics and handling touch.

Kit Contents

  • Touch display 4.3 Prototyping Board
    • Microchip PIC24EP512GU810 MCU
    • 8 I/O pins
    • 4.3" 480 x 272 TFT display with a resistive touch screen
    • 256MB Flash
    • USB connector
    • Micro USB cable
  • Touch Display 4.3 Development Kit
    • Touch Display 4.3 Prototyping Board
    • In-circuit debugger/programmer
    • Exercise book
    • 9V AC adapter and cables
    • Development tools CD with GUI interface and CCSLoad software
发布日期: 2017-06-13 | 更新日期: 2022-08-16