CEL CMP4020 Hostless Wi-Fi®+BLE® Connectivity Modules

CEL CMP4020 Hostless Wi-Fi®+BLE® Connectivity Modules are built for high-performance and harsh environments and feature high throughput. These hostless IoT connectivity modules are perfect for applications requiring multiple local and remote connectivity technologies. The hostless Wi-Fi®+BLE® connectivity modules feature high noise immunity, low power consumption, and long-range and broad coverage. These connectivity modules operate at a 3V to 3.6V supply voltage range and a -40°C to 85°C temperature range. The hostless Wi-Fi+BLE connectivity modules are ideally used in connected homes with lights, switches, and safety devices like CO2/smoke detectors.

Features

  • Dual-band 802.11 b/g/n 
    • Tx: 18dBm
    • Wi-Fi direct and soft AP
    • Wake on RF
  • BLE 5.0 and BT mesh
    • Tx: 4.5dBm
    • 2Mbit PHY
    • Co-existence manager
  • Low power consumption
  • Long-range and broad coverage
  • High noise immunity
  • High throughput

Specifications

  • 3V to 3.6V supply voltage range
  • 18dBm output power
  • -99.1dBm receiver sensitivity
  • 16Mb flash, 4Mb PSRAM and 512kB SRAM
  • -40°C to 85°C temperature range

Applications

  • Connected home:
    • Lights
    • Switches
    • Outlets
    • Circuit breakers
    • Door cameras
    • Wall displays
    • Appliances
    • Timers
  • Safety devices:
    • CO2 detectors
    • Smoke detectors
  • Residential HVAC thermostats
    • AC units
    • Furnace
    • Sensors
  • Automated security systems:
    • Locks
    • Keypads
    • Cameras
  • C&I lighting:
    • Control sensors
    • Switches
  • Smart energy:
    • Generators
    • Load switches
    • Power modules
发布日期: 2023-02-27 | 更新日期: 2023-03-06