CEL CMP53x Evaluation Boards

CEL CMP53x Evaluation Boards are designed to evaluate the performance of the CMP53x Zigbee/Thread/BLE/NFC hostless modules. These evaluation boards function stand-alone for module evaluation and interface to the NXP IOTZTB-DK006 advanced development kit for the K32W061 for advanced system development.    

Features

  • 8Mb flash
  • PCB antenna
  • 10dBm transmit power (CMP530-1-EVB)
  • 20dBm transmit power (CMP535-1-EVB )
发布日期: 2022-12-13 | 更新日期: 2022-12-22