CEL CMP9010 Wi-Fi® Modules

CEL CMP9010 Wi-Fi® Modules integrate Wi-Fi and BLUETOOTH® Low Energy (BLE), and optimize the wireless performance for challenging environments and power-constrained applications. These modules offer low power consumption, long-range and broad coverage, high noise immunity, and WPA3 security. The CMP9010 Wi-Fi modules feature two antenna options and provide development tools, resources, and support to assist the developers. These modules offer castellation edge connections to the host PCB. The CMP9010 Wi-Fi modules operate at 0°C to +70°C or -40°C to +85°C temperature range. Typical applications include healthcare and medical devices, building automation, retail/POS terminals, smart city, smart home, IP cameras, and connected tools.

Features

  • Wireless
    • Wi-Fi SDIO interface and BLE UART interface
    • Dual-band 802.11 a/b/g/n
      • Tx with 20dBm
      • Single stream; 20/40MHz channels
      • 150Mbps (MCS7)
    • BLE 5.1 and BT mesh
      • Tx with 13.5dBm maximum (1M PHY)
      • 2Mbps, long-range, and AoA/AoD
      • Advertising extensions
    • LTE co-existence
    • Low power consumption
    • Long-range and broad coverage
    • High noise immunity
    • WPA3 security
  • Tools and support
    • MCUXpresso IDE
    • Hardware design guide
    • CEL software repository
  • Antenna options
    • Integrated dual-band PCB trace
    • MHF4 connector
  • Host driver source code
    • Linux/Android for MPU pre-tested and integrated into NXP’s iMX 6/7/8 SDKs and other MPUs supported
    • FreeRTOS for MCU pre-tested and integrated into NXP’s RT1170/1064/1060/1050/1024/1020 SDKs
  • Evaluation platform
    • SD interface board for easy evaluation and development

Applications

  • Healthcare and medical devices
  • Building automation
  • Retail/POS terminals
  • Smart cities
  • Smart homes
  • IP cameras
  • Connected tools
  • Fleet/asset management

Specifications

  • FCC/IC/CE certified
  • 16.64mm x 27.80mm x 3.47mm dimensions
  • Castellation edge connections to host PCB
  • 0°C to +70°C or -40°C to +85°C operating temperature range

Videos

Development Tools

The CEL CMP9010-1-EVB and CMP9010-1C-EVB Evaluation Boards provide a demonstration and development platform for the CMP9010 Wi-Fi Modules.

发布日期: 2021-11-23 | 更新日期: 2023-11-29