CEL CMP9620 Hosted Wi-Fi 6 2x2 + BLUETOOTH® Module
CEL CMP9620 Hosted Wi-Fi 6 2x2 + BLUETOOTH® Module uses the NXP 88W9098 SoC Wi-Fi 6 2x2 + BLUETOOTH® combo device. The module enables gigabit-level performance for high-end applications. The transceiver supports concurrent Wi-Fi connectivity at 2.4GHz and 5GHz for performance in harsh environments. To maximize data throughput to the host MPU, the WLAN interface is PCIe, with UART used for the BLUETOOTH® interface.Features
- WLAN Standard
- IEEE 802.11 a/b/g/n/ac/ax 2T2R
- Frequency range
- 2.4GHz ISM Band 2.412-2.472GHz
- 5.15-5.25GHz (FCC UNII-low band) - US/Canada and Europe
- 5.25-5.35GHz (FCC UNII-middle band) - US/Canada and Europe
- 5.47-5.725GHz - Europe
- 5.725-5.825GHz (FCC UNII-high band) - US/Canada
- Modulation
- DSSS, OFDM, DBPSK, DQPSK, CCK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, OFDMA
- Supported Channels
- 2.4GHz
- North America and Taiwan - 1-11
- 5GHz
- North America and Europe - 36,40,44,48,52,56,60,64,100,104,108,112,116,120,124,128,132,136,140,149,153,157,161,165
- 2.4GHz
- Data Rates
- 802.11b: 1, 2, 5.5, 11Mbps
- 802.11a/g: 6, 9, 12, 18, 24, 36, 48, 54Mbps
- 802.11n NSS1: Up to 150Mbps
- 802.11n NSS2: Up to 300Mbps
- 802.11ac HT20: Up to 192.6Mpbs
- 802.11ac HT40: Up to 400Mbps
- 802.11ac HT80: Up to 866.7Mbps
- 802.11ax 2.4GHz: Up to 458Mpbs
- 802.11ax 5GHz: Up to 1.2Gbps
- Security
- WPA/WPA2/WPA3
Block Diagram
Additional Resources
发布日期: 2022-11-01
| 更新日期: 2023-07-31