CEL CMP9670 Tri-Band Modules
CEL CMP9670 Tri-Band Modules are built for next-generation commercial and industrial device connectivity. These modules feature Wi-Fi® 6e + BT5.2 that offers 2x2 MU-MIMO and dual-band simultaneous operation. The CMP9670 tri-band modules operate at 2.4GHz, 5GHz, and 6GHz frequencies. These modules achieve ultra-fast throughput, and the modules will support the needs of demanding networks and applications. The CMP9670 tri-band devices operate at -30°C to 85°C temperature range and M.2 interface DC 3.3V ±5% voltage range. These tri-band modules are available in M.2 22mm x 30mm and mPCIe (half) 29mm x 30mm form factors. The CMP9670 tri-band modules are ideal for industrial networks, smart cities, building controls, medical, security, portable computing/printing, factory automation, transportation, and POS terminals.Features
- Wireless Features:
- Tri-band 802.11 a/b/g/n/ac/ax
- Supports 2x2 Multi-User Multiple-Input Multiple-Output (MU-MIMO)
- Dual Band Simultaneous (DBS), up to 3.6Gbps data rate (2x2+2x2 11ax DBS)
- Tri-band 2.4GHz/5GHz/6GHz support
- 20MHz/40MHz channel bandwidth for 2.4GHz
- 20MHz/40MHz/80MHz/160MHz channel bandwidth for 5GHz/6GHz
- Seamless antenna sharing with Bluetooth®, LTE, LTE-U, and 5G
- Dynamic Frequency Selection (DFS and radar detection)
- Offloading traffic for minimal host utilization at 802.11ac/ ax speeds
- Low-power PCIe (with L1 substate) interface
- Integrated closed-loop power detector
- Monitor mode
- Wi-Fi® Features:
- STA mode
- AP mode
- STA+AP mode
- Wi-Fi direct
- Monitor mode
- TWT
- Security:
- AES-CCMP at 128-/256-bits
- WEP and TKIP hardware encryption
- WAPI-2 hardware encryption
- WPA/WPA2/WPA3
- FS 140-2 support
- Mechanical:
- M.2: 22mm x 30mm
- mPCIe (Half): 29mm x 30mm
- -30°C to 85°C operating temperature range
- Max power consumption 3W (25°C, DBDC )
- Operating voltage M.2 interface DC 3.3V ±5%
- MHF4 connector x2 for 2T2R antenna port
- Protocol and interface:
- PCIe Gen 3 interface for WLAN
- USB 1.1 interface for Bluetooth
- Operating system support:
- Windows 10/11 (32-bit/64-bit)
- Linux (Kernel 4.9.11 and 5.4.0~5.10) open driver ATH11K
- Android
Applications
- Industrial networks
- Smart city
- Building controls
- Medical
- Security
- Portable computing/printing
- Factory automation
- Transportation
- POS terminals
发布日期: 2024-07-29
| 更新日期: 2024-08-19