CEL L8104 RF PIN Diode
CEL L8104 RF PIN Diode is designed for high-power antenna switches in two-way radios. This diode features extremely small reverse bias, low capacitance at zero bias, low series resistance, high isolation, and very low insertion loss. The L8104 RF PIN diode offers a capacitance of 1.2pF, 0.75Ω maximum forward series resistance, and 3kΩ typical parallel resistance. L8104 is lead-free, RoHS-compliant, and is available in a hermetic ceramic MELF package.Features
- High power handling
- Low capacitance at zero bias
- Extremely small reverse bias
- Low series resistance
- Very low insertion loss
- High isolation
- Hermetic ceramic MELF package
- Lead-free and RoHS compliant
Specifications
- 180V reverse voltage
- 3W power dissipation
- +175°C junction temperature
- 10µA reverse current at VR=180V
- 50mA forward current
- 1V forward voltage at IF=50mA
- 1.2pF diode capacitance
- 0.75Ω typical forward series resistance
- 3kΩ parallel resistance
Performance Characteristics
Dimensions
发布日期: 2019-11-19
| 更新日期: 2023-07-21