Chemi-Con KY Mini Aluminum Electrolytic Capacitors
Chemi-Con KY Miniature Aluminum Electrolytic Capacitors feature an innovative electrolyte employed to minimize ESR. The capacitors have 4000 to 10,000 endurance hours with ripple current at 105°C. The Chemi-Con KY Miniature Aluminum Electrolytic Capacitors offer a non-solvent resistant type and are RoHS compliant.Features
- Electrolyte is employed to minimize ESR
- 4000 to 10,000 endurance hours with ripple current at 105°C
- Non-solvent resistant type
- RoHS compliant
Specifications
- -40°C to +105°C category temperature range
- 6.3VDC to 100VDC rated voltage range
- ±20% capacitance tolerance
- 3μA leakage current
Dimensions
发布日期: 2023-09-25
| 更新日期: 2025-07-31