Chemi-Con KYC Mini Aluminum Electrolytic Capacitors

Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors feature a highly reliable electrolyte employed to minimize ESR and maximize ripple current. The capacitors have 3000 to 5000 endurance hours with ripple current at 105°C and a 180μF to 12,000μF capacitance range. Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors are RoHS2 and AEC-Q200 compliant and are used for motorcycle alternating current generator (AGC) starters.

Features

  • Highly reliable electrolyte is employed to minimize ESR and maximize ripple current
  • Motorcycle ACG starter applications
  • 3000 to 5000 endurance hours with ripple current at 105°C
  • 180 to 12,000μF capacitance range
  • Non-solvent resistant type
  • RoHS2 compliant
  • AEC-Q200 compliant

Specifications

  • -40°C to +105°C category temperature range
  • 16VDC to 50VDC rated voltage range
  • ±20% capacitance tolerance
  • 3μA leakage current

Dimensions

Chart - Chemi-Con KYC Mini Aluminum Electrolytic Capacitors
发布日期: 2023-09-25 | 更新日期: 2023-10-13