Chemi-Con DKA Electric Double Layer Capacitor
Chemi-Con DKA Series Electric Double Layer Capacitor (EDLC) is designed for backup power applications. The capacitor offers very low direct current internal resistance (DCIR) at low and high temperatures. The capacitor is rated at 2.5V, has a capacitance value of 50F, and offers 1000 hours of operation at +70°C. Chemi-Con DKA Series EDLC applications include emergency power system (EPS) backup, memory backup, and battery backup.Features
- Increased flexibility of module design
- Space-saving and increased flexibility for module designs
- Very low DCIR at low and high temperatures
Applications
- EPS back-up
- On-Board back-up power
- Smart meters
- Memory back-up
- Battery back-up
Direct Current Internal Resistance (DCIR)
Dimensions
发布日期: 2020-03-09
| 更新日期: 2024-03-29