Chemi-Con KMZ Aluminum Electrolytic Snap-In Capacitors
Chemi-Con KMZ Series Aluminum Electrolytic Snap-In Capacitors are downsized snap-in capacitors recommended for input smoothing and holdup for line voltage power supplies and inverters. These Chemi-Con KMZ 105°C capacitors are ideal for size reduction of a power supply's input filter circuit area with a 30mm x 25 - 60mm size.Features
- -25⁰C ~ 105⁰C 2000h endurance
- 420 to 450Vdc voltage
- 150 to 820µF capacitance
- φ22.5 - 30mm x 25 - 60mm size
Applications
- Input filter SMPS
- Solar inverter
- Motor control
- Downsized equipment
- Onboard chargers
发布日期: 2017-04-21
| 更新日期: 2023-08-11