CHERRY 6240 Industrial Compact Keyboards

CHERRY 6240 Industrial Compact Keyboards feature an integrated touchpad for industrial applications and a full QWERTY key layout in a 14" factor. This compact form factor combines maximal space efficiency with uncompromised alphanumeric data entry. The 6240 series includes an enhanced US 106 position key layout. This keyboard series includes an IP54 spill and dust-resistant key field for harsh environments.

Features

  • Full QWERTY key layout in compact 14" form factor, combines maximum space efficiency with uncompromised alphanumeric data entry
  • Enhanced US 106-position key layout
  • Robust product design with IP54 spill and dust resistant key field for harsh environments
  • Touchpad ensures easy cursor navigation with minimal desktop surface
  • Yellow status LEDs for improved visibility in rooms with artificial illumination
  • Numeric pad includes 00 Key for fast currency typing
  • 0 to +50°C operating temperature range
  • USB 2.0 interface
  • 35mA (typical) current input
  • 1000dpi touchpad resolution
  • Two switch-activated mouse buttons
  • 1.85m cable length
  • 25 million operation key switch lifetime
  • 2-year warranty

Applications

  • Rack mount systems
  • Airlines
  • Education/schools
  • Banking
  • Medical equipment
  • Automotive equipment
  • Point-of-sale/point-of-transaction (POS/POT)
  • Office/data entry
  • White box PCs
  • Field services
  • Test equipment
  • Kiosks
  • Manufacturing
  • Transport
发布日期: 2017-05-02 | 更新日期: 2022-04-12