CHERRY KW 9200 MINI Wireless Rechargeable Keyboard

CHERRY KW 9200 MINI Wireless Rechargeable Keyboard features CHERRY SX scissor technology, a built-in metal plate for maximum stability, and multimedia controls. These keyboards have multi-device connections up to 4 channels: (2)BLUETOOTH® 5.0, 2.4GHz, and wired via USB-A to C cable. The KW 9200 also has AES-128 encryption in BLUETOOTH and 2.4GHz mode. For RF mode, the nano receiver must simply be plugged into a free USB port on the PC and press F1. CHERRY KW 9200 MINI Wireless Rechargeable Keyboard has a minimalist design, and the wireless mini keyboard flashes its LEDs to indicate in good time when the lithium battery needs charging.   

Features

  • Multi-device connection up to 4 channels: (2)BLUETOOTH 5.0, 2.4GHz, and wired via USB-A to C cable
  • AES-128 encryption in BLUETOOTH and 2.4GHz mode
  • Precise SX scissor technology for an ideal typing experience
  • Minimalistic modern design in a compact form
  • Removable USB-A to USB-C cable for data transfer and charging the lithium battery
  • Solid metal plate in keyboard
发布日期: 2023-03-20 | 更新日期: 2023-03-30