CHERRY MX Keymodule Switches
CHERRY MX Keymodule Switches are desktop-profile 15.2mm (0.60") switches designed to fulfill the ergonomic requirements of data input workstations. CHERRY MX Keymodule Switches offer a long life of 40 million operations and provide a choice of feel (linear, soft tactile, or click tactile). MX series features 12VAC/DC maximum voltage and 10mA current rating. These CHERRY Switches include an optional integrated color LED decoupling diode or wire bridge.Features
- Desktop profile, 0.60" (15.2mm) from PCB (no keycap)
- Choice of feel
- Linear
- Soft tactile
- Click tactile
- IP40 rated
- 50 million operations
- 12VAC/DC maximum voltage
- 10mA current rating
- 100MΩ insulation resistance at 100V
- -10°C to +70°C operating temperature range
Applications
- Data input workstations
Keyswitch Dimensions
Keyswitch Mounting Options
Keycap Kit
G99-1779ZUB Keycap Kit allows the user to add color keycaps add a professional, distinctive look to POS (point of sale) keyboards. The kit also allows custom layouts to aid employee training. The kit includes 18 keycaps along with springs, covers, and four colors of inscription paper.
发布日期: 2017-04-28
| 更新日期: 2022-04-11