CHERRY Compact Wired Stream Keyboard TKL
CHERRY Compact Wired Stream Keyboard TKL is a low-profile (less than an inch thick) device ideal for saving desktop space or stowing for travel. An integrated metal plate provides maximum torsional rigidity. The proprietary CHERRY SX Scissor technology offers a precise, quiet keystroke and extended key life (tested to 20 million actuations). The Stream Keyboard TKL allows a closer hand-to-hand position when using the keyboard and mouse. Ergonomic studies show a TKL keyboard can improve posture, reducing wrist pain or other injuries.Features
- Optimum operating comfort
- Space-saving design through omitting the numeric keypad
- Improved, ergonomic shoulder posture (due to shorter distance between keyboard and mouse)
- Alphanumeric section according to DIN ISO 9995-1
- 6x multimedia keys
- 2x integrated status displays for Caps Lock and Scroll buttons
- Low profile
- Maximum productivity
- CHERRY SX scissor mechanism
- Super silent keystrokes
- High quality
- Rubberized feet for slip resistance
- Integrated metal plate for maximum torsional rigidity
- Blue Angel eco-label
- GS certification
- 3-year limited hardware warranty
Specifications
- 20mA maximum power input
- USB connection, 6ft cable length
- System requirements
- USB port (type A)
- Windows 11, 10, 8, or 7
- >80,000 hours MTBF
- >20 million stroke service life
- Pale-gray or black housing options
- Temperature ranges
- 0 to +40°C operating
- -20°C to +60°C storage
发布日期: 2022-04-11
| 更新日期: 2022-04-12