CHERRY 2.4GHz Wireless Stream Keyboard
CHERRY 2.4GHz Wireless Stream Keyboard supports communication using AES-128 encryption and features proprietary SX Scissor technology that provides extended key life and a precise quiet keystroke. The Wireless Stream Keyboard offers an integrated metal plate to provide a rigid foundation for the ultimate feel and accurate keystrokes. Key-life is tested to 20 million actuations, and battery life can last 36 months.Features
- Maximum productivity
- Super silent keystroke
- Proprietary SX scissor technology
- Unbeatable typing feel
- High quality
- Rubberized feet for slip resistance
- Durable key labels
- Keyboard with AES-128 encryption
- Integrated metal plate for maximum torsional rigidity
- Blue Angel eco-label
- Optimum operating comfort
- Battery life up to 36 months
- Status LED indicators and low battery level
- Integrated status LEDs for the CAPS LOCK, NUM, and SCROLL keys
- Keyboard with 10x office and multimedia keys
- Low Profile
- GS certificate (full-size layout)
- 3-year limited hardware warranty
Specifications
- 10m approximate transmission range
- 2400GHz to 24835GHz frequency range
- 10mW maximum transmission power
- 20mA maximum power input
- >80,000 hours MTBF
- >20 million strokes standard key service life
- USB connection
- Temperature ranges
- 0 to +40°C operating
- -20°C to +60°C storage
- 85% maximum humidity
- System requirements
- USB port (type A)
- Windows 7, 8, 10, or 11
发布日期: 2022-04-11
| 更新日期: 2022-04-12