Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats

Chip Quik CQ-ESD Tabletop Electrostatic Discharge (ESD) Mats feature 0.079" (2mm) thick ESD mats for anti-static control applications. The mats are available in 1' x 1', 1' x 2', 2' x 3', and 2' x 4' sizes with a -0%/+2% tolerance. The CQ-ESD products come in numerous colors and provide two pre-installed grounding buttons, one pre-installed anti-static wrist strap, and one pre-installed grounding cord. The mats offer a 106Ω to 109Ω surface-to-ground and surface-to-surface resistance range. Chip Quik CQ-ESD Tabletop ESD Mats are RoHS 3 and REACH compliant and ideal for various ESD control applications.

Features

  • Suitable for anti-static control applications
  • Available sizes
    • 1' x 1'
    • 1' x 2'
    • 2' x 3'
    • 2' x 4'
    • 50'-long roll in widths of 2', 2.5', 3', and 4'
  • Available colors
    • Light blue
    • Dark blue
    • Gray
    • Green
  • -0%/+2% tolerance 
  • High-temperature resistant
  • Designed for use with soldering irons and hot air soldering/desoldering equipment
  • RoHS 3 and REACH compliant

Applications

  • Electronics assembly
  • Electronics lab use

Specifications

  • 0.079" (2mm) thickness
  • 1x106Ω to 1x109Ω resistance (surface to ground and surface to surface)
  • -25°C to +450°C temperature resistance (contact with soldering materials for short durations up to +200 to +300°C usually will not cause discoloration - slight discoloration may occur if high heat is applied for long durations
发布日期: 2024-08-27 | 更新日期: 2026-07-28