Chip Quik CV-BP Vacuum Tools

Chip Quik CV-BP Vacuum Tools are designed for handling and placing very small components. These precision probes feature static-dissipative, non-marking Delrin tips and multiple outer- (OD) and inner-diameter (ID) configurations to accommodate different part sizes. CV-BP tools support pick-and-place operations involving metal, plastic, and other parts with smooth, non-porous top surfaces. Each probe is ESD safe and rated for temperatures up to +100°C, making the tools suitable for electronics assembly, rework, and laboratory environments where careful component handling is required. Chip Quik CV-BP Vacuum Tools come in nine size options, allowing users to select an appropriately sized vacuum tip to meet miniature component-handling requirements.

Features

  • Designed for handling very small parts
  • Up to +100°C temperature rating
  • Beige Delrin tip
  • Static dissipative
  • Non-marking
  • ESD safe

Comparison Chart

Chart - Chip Quik CV-BP Vacuum Tools
发布日期: 2026-08-11 | 更新日期: 2026-08-17