Chip Quik DIP300 SOIC Adapters

Chip Quik DIP300 Single Outline Integrated Circuits (SOIC) feature wide- and narrow-bodied adapters with a 10-28 dual in-line package (DIP) range. The SOICs offer an FR-4 UL 94V-0 PCB, a PA6T plastic body, and a gold-plated pin construction within its 1.27mm pitch. The Chip Quik DIP300 SOICs provide a ≤20mΩ contact resistance per contact and ≥500MΩ insulation resistance at 100V. The SOICs operate within a -40°C to +130°C temperature range and feature a 300VAC withstanding voltage per minute.

Features

  • 1.27mm pitch
  • FR-4 UL 94V-0 PCB construction
  • PA6T plastic (320°C melting point) body construction
  • Gold-plated pin construction
  • +260°C reflow max temperature
  • -40°C to +130°C operating temperature range
  • 1A current rating per contact
  • ≤20mΩ contact resistance per contact
  • ≥500MΩ insulation resistance at 100V
  • 300VAC withstanding voltage per minute

Mechanical Drawings

发布日期: 2023-12-07 | 更新日期: 2023-12-15