Chip Quik Solder Wires
Chip Quik Solder Wires feature an extended melting point range from 72°C to 1,064°C. These solder wires offer diameters ranging from 0.02mm to 0.4mm. The solder wires are recommended to be stored in a non-corrosive and dry environment. These solder wires are lead-free, RoHS 3 compliant, and REACH compliant.Specifications
- CQB-AU100-20um:
- 1,064°C (1,947°F) melting point
- Spool packaging
- 20µm diameter
- 100m length
- >12 months shelf life
- 4N (>99.99%) high-purity gold
- SMDIN100-0.4mm:
- 2.7N/mm2 (at 20°C) tensile strength
- 0.016” (0.4mm) wire diameter
- 157°C (315°F) melting point
- Spool packaging
- >60 months shelf life
- SMDIN66.3BI33.7:
- 0.031” (0.8mm) wire diameter
- 72°C (162°F) melting point
- Spool packaging
- >60 months shelf life
- SMDSN60BI40:
- 0.031” (0.8mm) wire diameter
- 8.2g/cc density
- 138°C to 170°C (281°F to 338°F) melting point range
- Spool packaging
- >60 months shelf life
- SMDSN90AU10-2FT:
- 0.016” (0.4mm) wire diameter
- 217°C (423°F) melting point
- Spool packaging
- >60 months shelf life
- SMDSWLTLFP16:
- 0.030” (0.762mm) wire diameter
- 138°C (281°F) melting point
- Tube packaging
- >60 months shelf life
View Results ( 6 ) Page
| 物料编号 | 数据表 | 描述 | 合金 | 封装类型 |
|---|---|---|---|---|
| SMDIN66.3BI33.7 | ![]() |
焊料 Indium/Bismuth 焊料 Wire (In66.3/Bi33.7) 0.031" diameter - 10 ft with 2cc of SMD291 flux | In66.3/Bi33.7 | Spool |
| SMDSWLTLFP16 | ![]() |
焊料 焊料 Wire Sn42/Bi57/Ag1 Lead-Free Low Temp (16ft. In 30-6.5in. Lengths) | Sn42/Bi57/Ag1 | Tube |
| SMDIN100-0.4mm | ![]() |
焊料 Indium 焊料 Wire (In100) 0.016" diameter - 10 ft with 2cc SMD291 flux | In100 | Spool |
| SMDSN60BI40 | ![]() |
焊料 Tin/Bismuth 焊料 Wire (Sn60/Bi40) 0.031" diameter - 10 ft with 2cc of SMD291 flux | Sn60/Bi40 | Spool |
| SMDSN90AU10-2FT | ![]() |
焊料 焊料 Wire (Sn90/Au10) Tin/Gold Eutectic 0.016"/0.4mm diameter - 2 ft | Sn90/Au10 | Spool |
| CQB-AU100-20um | ![]() |
焊料 Gold Bonding Wire (Au100) Gold 20um (0.8mil) | Au100 | Spool |
发布日期: 2023-03-07
| 更新日期: 2023-03-23