Chip Quik HDRxMET40 Male/Female Vertical Headers

Chip Quik HDRxMET40 Male/Female Vertical Headers feature through hole gold with PA6T (320°C melting point) plastic body construction and gold plated pin construction. These headers operate from -40°C to 130°C temperature range and feature a 260°C maximum reflow temperature. The male/female vertical headers are lead-free, RoHS-compliant, and REACH-compliant.

Features

  • HDR200MET40M-G-V-TH and HDR200MET40F-G-V-TH:
    • Male vertical headers
    • 2mm, 40 pins
  • HDR100MET40M-G-V-TH and HDR100MET40F-G-V-TH:
    • Female vertical headers
    • 1mm, 40 pins
  • Plastic body construction:
    • PA6T plastic (320°C melting point)
  • Pin construction:
    • Gold plated (brass pin, with 1μm gold over 50μm nickel)
  • 260°C reflow maximum temperature
  • Lead-free, RoHS-compliant, and REACH compliant
发布日期: 2023-02-14 | 更新日期: 2023-02-26