Chip Quik ICB-MAX3232 Breakout Board

Chip Quik ICB-MAX3232 Breakout Board is a multi-channel board that offers two-line drivers and two-line receivers. This board features 6 auxiliary capacitors, a 3V to 5.5V VCC supply range, a -40°C to 130°C operating temperature range, and a 260°C reflow maximum temperature. The ICB-MAX3232 breakout board comes with ±15kV IEC ESD protection pin-to-pin, 0.4-inch x 0.5-inch x 0.063-inch PCB dimensions, and broken-out DIP-10 footprint. This fully assembled breakout board complies with FR-4 UL94V-0 rating and IPC-A-610 Class II assembly standard.

Features

  • 6 auxiliary capacitors
  • 3V to 5.5V VCC supply range
  • -40°C to 130°C operating temperature range
  • 260°C reflow maximum temperature
  • ±15kV IEC ESD protection pin-to-pin
  • 0.4-inch x 0.5-inch x 0.063-inch PCB dimensions
  • Broken-out DIP-10 footprint
  • FR-4 UL94V-0 rating
  • IPC-A-610 Class II PCB assembly standard
发布日期: 2023-08-08 | 更新日期: 2023-08-17