Features
视频
Cinch 5G解决方案
Johnson / Cinch Connectivity Solutions 1.85mm连接器和适配器
包括末端装接插头和插孔、1.85mm串联适配器以及1.85mm至2.4mm和SMPM适配器。
Johnson / Cinch Connectivity Solutions 2.4mm连接器和适配器
用于连接2.4mm标准接口和其他常用接口的高频解决方案。
Johnson / Cinch Connectivity Solutions 2.92mm高频适配器系列
连接2.92mm和其他连接器类型。
Cinch 适用于5G应用的连接器
5G就绪连接器、适配器和电缆组件已准备就绪,可以满足射频和微波设计需求。
Midwest Microwave / Cinch Connectivity Solutions DC to 40GHz Performance Coaxial Adapters
High-performance adapters available in popular connector interfaces, including 2.92mm, 3.5mm, & 7mm.
Semflex / Cinch Connectivity Solutions SW系列柔性散装电缆
具有低损耗、PTFE电介质、简单的双层编织结构和较低的整体成本。
Semflex / Cinch Connectivity Solutions LA系列柔性散装电缆
具有低衰减、相位稳定性和机械性能。
Semflex / Cinch Connectivity Solutions HP系列柔性散装电缆
各种高性能精密连接器,灵活性高。
Additional Resources
Bel Power 5G解决方案
Bel Power Solutions PFE3600-12-069RA交流-直流前端电源
非常适合用于为中间总线架构 (IBA) 供电。
Bel Power Solutions PFF3000-12-069RD 3000W前端电源
具有高效率和高可靠性,适用于高性能服务器、路由器和网络交换机。
Bel Power Solutions TET4000 4000W交流-直流前端电源
将标准交流主电源或高压直流总线电压转换成主输出。
Stewart 5G解决方案
Stewart Connector / Cinch Connectivity Solutions SealJack™严苛环境RJ45插座
垂直插座连接器,可在严苛环境中提供可靠连接。
Stewart Connector / Cinch Connectivity Solutions SealJack™ USB 2.0连接器
理想的恶劣环境解决方案,用于防潮和防其他环境因素。
Bel Fuse 5G解决方案
Bel Fuse 0678x表面贴装保险丝
3912外壳尺寸的砖型器件,采用陶瓷管/端盖结构,工作电流为500mA至40A。
Bel Fuse 0678L Square Ceramic Medium Blow Fuse
Medium blow, surface-mount fuse with a 10A to 30A current rating & 250VAC / 72VDC voltage rating.
Bel Fuse 0679H Square Ceramic Quick-Acting Fuses
Ceramic, SMD fuse featuring the highest voltage rating (350VAC) for the 2410 case size.
Bel Fuse 0679L型快断式保险丝
方形陶瓷保险丝,2410尺寸,设有镀银电容器,非常适合用于空间受限的应用。
Bel Fuse C1表面贴装保险丝
1206和0603表面贴装保险丝,工作温度范围为-55°C至+125°C。
Bel Fuse C2F Surface-Mount Chip Fuses
Fast acting, improved surge withstand performance, 500mA to 8A current rating, -55°C to 125°C.
Bel Fuse C2Q表面贴装快断式片式保险丝
具有250mA至5A电流范围、63VDC额定电压以及770mΩ最大额定电阻。
Bel Fuse PTC自恢复保险丝
采用传统的径向引线和SMD芯片封装,可提供出色的电路保护。
Bel Magnetic 5G解决方案
Bel Magnetic Solutions MagJack® 10G Integrated Connector Modules
Low profile connector modules that support 10GBase-T Ethernet applications.
Bel Magnetic Solutions MagJack ICM 2x1 1GBase-T 30W & 60W PoE ICMs
30W & 60W PoE ICMs and supports a wide range of 1GBase-T Ethernet applications.
Bel Magnetic Solutions Power Over Ethernet MagJack® ICMs
Ideal for upgrades to product performance for maximum power over standard Ethernet cable.
TRP Connector / Bel 5GBase-T MagJack™ ICM
功率为60W和100W,在57VDC连续电压下可提供720mA或1000mA的电流。
TRP Connectors/Bel 5G解决方案
Bel Magnetic Solutions 单端口5GBase-T MagJack™ ICM
在57VDC连续电压下提供60W和100W功率,电流为720mA或1000mA。
- Bel