Cinch Hermetic & High-Temperature DURA-CON™ Connectors

Cinch Hermetic and High-Temperature DURA-CON™ Connectors are D-shaped micro-miniature rectangular connectors for applications that require a rugged, high-performance, densely compacted interconnect. Cinch DURA-CON is ideal for applications where weight and space must be kept to a minimum while maintaining maximum reliability. Reliability is assured with a twist pin, providing seven points of contact when mated. Qualified (QPL) to MIL-DTL-83513, the micro-D DURA-CON feature a 1.27mm pitch. Typical applications for these connectors include miniaturized military and aerospace electronics and data processing equipment, where shorter signal paths are needed.

Features

  • 1.27mm pitch, designed for ruggedness and high performance
  • Minimizes weight and space while maintaining maximum reliability
  • Twist pin provides 7 points of contact when mated
  • Micro-D qualified (QPL) to MIL-DTL-83513

Applications

  • Military
  • Avionics
  • Down-hole equipment
  • Test equipment
  • Medical devices

Videos

Exploded View

Cinch Hermetic & High-Temperature DURA-CON™ Connectors
发布日期: 2017-02-15 | 更新日期: 2023-08-23