Stewart Connector / Cinch Connectivity Solutions USB Type-C Cable Assemblies

Stewart Connector / Cinch USB Type-C™ Cable Assemblies deliver USB 4.0, 3.2, 3.1, 3.0, and 2.0 performance with a variety of connector ends. The assemblies are offered in 1m and 2m lengths and feature a PVC cable jacket. These backward-compatible cable assemblies are fully shielded and designed to simplify the number of ports required to provide data and power over one cable assembly. Stewart Connector / Cinch USB Type-C Cable Assemblies include a nickel-plated shell, an overmolded design to increase strain relief, and plug-and-play capability that allows for hot-pluggable insertion and ejection.

USB Type-C Connectors

USB Type-C™ connectors are engineered to fulfill the increasing need for compact, yet dependable I/O connectors that adhere to Universal Serial Bus standards. These connectors feature a slim and robust design, providing PCB savings and facilitating high-frequency mating. With a reversible mating interface, USB Type-C™ connectors ensure effortless and reliable plug-to-jack mating in any direction.

Products Available

  • USB 4.0 Type-C male to Type-C male
  • USB 3.1 Type-C male to Type-C male
  • USB 3.0 Type-A male to Type-C male
  • USB 2.0 Type-A male to Type-C male
  • USB 2.0 Micro-B male to Type-C male
  • USB 3.2 Type-C Receptacle

Features

  • USB 2.0 Type-C to Micro-B: SC-2CMK010M and SC-2CMK020M
    • Connects USB Type-C port to USB Micro-B devices
    • Supports USB 2.0 standards
  • All variants of these cables are backward compatible

Applications

  • IoT
  • Printers and scanners
  • Instrumentation
  • POS equipment
  • Laptops and desktop computers
  • Consumer
  • Game ports
发布日期: 2019-12-03 | 更新日期: 2026-01-15