Cincon CHB75 Single-Output DC-DC Converters

Cincon CHB75 Single-Output Half-Brick DC-DC Converters offer a 2:1 input range, 49.5W to 75W isolated output, and efficiency of up to 89%. The CHB75 series features regulated outputs and continuous short-circuit protection in a five-sided aluminum case. Cincon CHB75 Single-Output Half-Brick DC-DC Converters come in an industry-standard half-brick package with 2.28" x 2.40" x 0.50" dimensions. The modules operate in a -40°C to +100°C temperature range.

Features

  • Regulated outputs
  • Continuous short-circuit protection
  • Five-sided metal case
  • Industry-standard half-brick size
  • CE mark meets 2006/95/EC, 93/68/EEC, and 89/336/EEC
  • Safety meets UL 60950-1, EN 60950-1, and IEC 60950-1
  • UL 60950-1 approval

Specifications

  • 49.5W to 75W isolated output
  • Efficiency up to 89%
  • Switching frequency
    • 12Vin and 24Vin: 400KHz typ.
    • 48Vin: 300KHz typ.
  • 2:1 input range
  • Input voltage range
    • 12V: 9V to 18V
    • 24V: 18V to 36V
    • 48V: 36 to 75V
  • Input surge voltage (100ms max.)
    • 12V: 25VDC max.
    • 24V: 50VDC max.
    • 48V: 100VDC max.
  • -40°C to +100°C operating temperature range
  • 2.28" x 2.40" x 0.50" dimensions (57.9mm x 61.0mm x 12.7mm)
发布日期: 2019-04-09 | 更新日期: 2023-07-28