Cincon CQB150W14 150W DC-DC Converters

Cincon CQB150W14 150W DC-DC Converters offer a 14:1 input range, 2.28" x 1.45" x 0.5" dimensions, and efficiency up to 90.5%. These converters feature an ultra-wide input voltage range of 12VDC to 160VDC with 3000VAC reinforced isolation and EN50155, EN45545, and EN50121-3-2 compliance. The CQB150W14 converters have standard control functions, including remote on/off, and are fully protected against input undervoltage lockout, output overcurrent, output overvoltage, overtemperature, and continuous short-circuit conditions. Cincon CQB150W14 150W DC-DC Converters are suitable for common railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltage and distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Features

  • Fully Protected
    • Undervoltage lockout
    • Output overcurrent
    • Output overvoltage
    • Overtemperature
    • Continuous short-circuit conditions
  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption

Applications

  • Railway applications of 24V, 36V, 48V, 72V, 96V, and 110V nominal voltage
  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial

Specifications

  • Up to 90.5% efficiency
  • 14:1 input range
  • 12VDC to 160VDC input voltage
  • 25,000mA maximum output current
  • 3000VAC I/O isolation
  • 2.28" x 1.45" x 0.5" quarter-brick size
  • 5000m operating altitude
  • CB test certificate IEC 62368-1
  • EN 55032/EN 55035/EN 50155 compliant with external circuits
  • UL 62368-1 3rd (reinforce insulation) approval
  • Shock and vibration EN 50155 (EN 61373) compliant
  • Fire and smoke EN 45545-2 compliant
  • -40°C to +105°C operating case temperature range
发布日期: 2023-10-12 | 更新日期: 2023-10-25