Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters

Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters offer 150W output power at single output voltages of 5VDC, 12VDC, 15VDC, 24VDC, 28VDC, 48VDC, and 54VDC in an industry-standard quarter-brick package. Cincon CQB150W8 features an ultra-wide (8:1) input voltage range of 9VDC to 75VDC (36VDC nominal) with 3000VAC reinforced isolation. These DC-DC converters are compliant with EN 50155, EN 45545, and EN 50121-3-2 and include up to 91% efficiency. This high efficiency allows a case operating temperature range of -40°C to +105°C. An optional heat sink extends the full power range of the unit. The series includes very low no-load power consumption (35mA), which is ideal for energy-critical systems.

Features

  • Up to 91% efficiency
  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Fully protected
    • Over-temperature (OTP)
    • Over-current (OCP
    • Over-voltage (OVP)
    • Under-voltage lockout (UVLO)
  • 3000VAC I/O isolation
  • -40°C to +105°C operating temperature range
  • 2.28" x 1.45" x 0.5" quarter-brick size meets industrial standard
  • CB Test Certificate IEC62368-1
  • EN 55032/035/EN 50155 compliant with external circuits
  • UL 62368-1 3rd (Reinforced Insulation) approval
  • Shock and Vibration EN 50155 (EN 61373) compliant
  • Fire and Smoke EN 45545-2 compliant
  • 5000m operating altitude
  • Optional model with bus and external UVLO function

Applications

  • Common railway applications (24V, 36V, or 48V nominal voltage)
  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial

Specifications

  • 150W output power
  • 9VDC to 75VDC input voltage range (36V nominal)
  • 5VDC to 54VDC output voltage range
  • 2.8A to 25A maximum output current range
  • Input current
    • 25mA to 35mA (no load)
    • 3901mA to 4719mA (full load)

Pin Function Description

Mechanical Drawing - Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters

Connection for Standard Use

Block Diagram - Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters

Test Set-Up

Application Circuit Diagram - Cincon CQB150W8 150W 8:1 Input Isolated DC-DC Converters
发布日期: 2025-02-20 | 更新日期: 2025-02-24