Cincon CQB75W8 CMFC(D) 8:1 Input Isolated DC-DC Converter
Cincon CQB75W8 CMFC(D) 8:1 Input Isolated DC-DC Converters offer a 75W output power rating, 12VDC to 48VDC output voltage range, and up to 90% efficiency. These converters provide low no-load power consumption, comply with EN50155, EN45545, and EN50121-3-2 standards, and are an ideal solution for energy-critical systems. CQB75W8 CMFC(D) converters are fully protected against input UVLO (under voltage lockout), output over-current, output over-voltage, overtemperature, and continuous short-circuit conditions. Cincon CQB75W8 CMFC(D) 8:1 Input Isolated DC-DC Converters are designed for common railway applications of 24V, 36V, or 48V nominal voltage, distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.Features
- 90% efficiency
- Fixed switching frequency
- Regulated outputs
- Remote on/off
- Low no-load power consumption
- Fully protected (OTP/OCP/OVP/UVLO)
- 3000VAC I/O isolation
- -40°C to +105°C operating temperature
- UL62368-1 2nd (reinforce insulation) approval for DC modules
- EN50155 for EMC, environmental, and characteristic
- Shock and vibration EN50155 (EN61373) compliant
- Fire and smoke EN45545-2 compliant
- Safety meets IEC/EN/UL 62368-1
- Build-in EMI filter
- Chassis mount, baseplate cooled
Applications
- 24V, 36V, or 48V railway applications
- Distributed power architectures
- Telecommunications
- Battery operated equipment
- Industrial
Additional Resources
发布日期: 2020-12-28
| 更新日期: 2024-04-08