Cincon DLD 57W Buck LED Drivers

Cincon DLD 57W Buck LED Drivers provide an output rated current from 350mA to 1400mA, constant current output, and high efficiency of up to 96%. They also offer continuous short circuit protection and a dimming function (PWM or analog). Cincon DLD 57W Buck LED Drivers come in a DIP16 package or wire-end option. Both feature IP67 protection.

Features

  • LED driver current up to 1400mA
  • Constant current output
  • Digital PWM dimming
  • Analog dimming control
  • High efficiency of up to 96%
  • Continuous short circuit protection
  • DIP16 package or wire-end version
  • High reliability
  • IP67 protection

Derating Curve

Performance Graph - Cincon DLD 57W Buck LED Drivers

Mechanical Specification

Mechanical Drawing - Cincon DLD 57W Buck LED Drivers
发布日期: 2014-03-26 | 更新日期: 2022-03-11