Cincon EC2SA 2W DC-DC Converters

Cincon EC2SA 2W DC-DC Converters feature single and dual output voltages of 3.3VDC to ±15VDC. With 1500VDC isolation and regulated outputs, the Cincon EC2SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control. Cincon EC2SA Series 2W DC-DC Converters are now available with undervoltage protection. Cincon EC2SA 2W DC/DC Converters have also expanded with undervoltage protection.

Features

  • 2W isolated output
  • Compact SIP-8 package
  • Up to 84% efficiency
  • 2:1 input range
  • Regulated outputs
  • Remote On/Off control
  • 1500VDC isolation
  • Continuous short circuit protection
  • Undervoltage protection
  • CE Mark meets 2004/108/EC
  • Safety Meets UL60950-1, EN60950-1, and IEC60950-1
发布日期: 2009-07-21 | 更新日期: 2022-03-11