Cincon EC3AW8 & EC4AW8 Isolated DC-DC Converters

Cincon EC3AW8 and EC4AW8 Isolated DC-DC Converters feature an 8:1 wide input voltage range of 9VDC to 75VDC, along with a precisely regulated output. These single- and dual-output DC-DC converters offer 1.98W to 3W of output power for the EC3AW8 series and 3.96W to 6W for the EC4AW8 series. Both types provide high efficiency up to 87%, 3000VDC isolation, and an ambient operating temperature range of -40°C to +105°C with derating. Cincon EC3AW8 and EC4AW8 Isolated DC-DC Converters come in a 1.25" x 0.8" x 0.4" DIP-24 plastic package with undervoltage lockout (UVLO), output overcurrent protection (OCP), short-circuit protection (SCP), and overvoltage protection (OVP). Suitable applications include distributed power architectures, telecommunications, industrial, and battery-operated equipment.

Features

  • Fixed switching frequency
  • Positive remote on/off (optional)
  • Precisely regulated output
  • Fully protected (OVP/OCP/SCP/UVLO)
  • DIP-24 plastic package
  • Safety meets IEC/EN/UL 62368-1
  • Meets EN 55032 Class A without external filter

Applications

  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial

Specifications

  • Output power
    • EC3AW8: 1.98W to 3W
    • EC4AW8: 3.96W to 6W
  • 8:1 input voltage range of 9VDC to 75VDC
  • Up to 87% efficiency
  • 3000VDC I/O isolation
  • 1.25" x 0.8" x 0.4" size meets industrial standards
  • 5000m operating altitude
  • -40°C to +105°C ambient operating temperature range (with derating)

Pin Function Description

Location Circuit - Cincon EC3AW8 & EC4AW8 Isolated DC-DC Converters
发布日期: 2026-02-20 | 更新日期: 2026-02-20