Cincon EC6AW 8W DC-DC Converters
Cincon EC6AW 8W DC-DC Converters feature a DIP-24 package and a wide 4:1 range of input voltages from 9VDC to 36VDC or 18VDC to 75VDC. The single- and dual-output converters are available with 3.3VDC, 5VDC, 12VDC, and 15VDC outputs, while the dual version has ±5, ±12, and ±15VDC outputs. Cincon EC6AW 8W DC-DC Converters operate in a -40°C to +85°C temperature range with derating above +71°C. The units offer up to 86% efficiency and have remote on/off. Protections include overvoltage, continuous short circuit, and input undervoltage.Features
- 8W isolated output
- DIP-24/SMD metal package
- Up to 86% efficiency
- 4:1 input range
- Regulated outputs
- Remote on/off control
- 1500VDC isolation
- Continuous short-circuit protection
- Input undervoltage protection
- No tantalum capacitor inside
- CE Mark meets 2004/108/EC
- Safety meets UL60950-1, EN60950-1, and IEC60950-1
发布日期: 2010-06-18
| 更新日期: 2022-12-30