Cincon EC8AW & ECLB40W DC-DC Converters
Cincon EC8AW and ECLB40W DC-DC Converters feature a 4:1 input range, regulated outputs, and low no-load power consumption. They offer continuous short circuit protection and meet IEC/EN/UL 62368-1 safety requirements. The EC8AW series features 15W isolated output and efficiency up to 90% in a DIP-24 metal package. The ECLB40W series features 40W isolated output and efficiency up to 91% in a 2.05'' X 1.2" X 0.4'' six-sided shield metal case. The ECLB40W also provides a fixed switching frequency, input undervoltage protection, overcurrent protection, and remote On/Off.Features
- Common
- 4:1 input range
- Regulated outputs
- Low no-load power consumption
- Continuous short circuit protection
- No tantalum capacitor inside
- Safety meets IEC/EN/UL 62368-1
- EC8AW
- 15W isolated output
- DIP-24 metal package
- Efficiency up to 90%
- Conductive EMI meets EN55032 Class A without external components
- ECLB40W
- 40W isolated output
- Efficiency to 91%
- 2.05" x 1.2" x 0.4" six-sided shield metal case
- Fixed switching frequency
- Input undervoltage protection
- Overcurrent protection
- Remote On/Off
发布日期: 2014-07-01
| 更新日期: 2022-03-11