Cincon LDM60S & LDM100S AC-DC LED Drivers
Cincon LDM60S and LDM100S AC-DC LED Drivers feature a universal input range of 90VDC to 305VDC or 127VDC to 420VDC with efficiency up to 90%. These modules meet EN55015, EN61000-3-2 Class C while the LDM60S also meets UL1310 Class 2. Other approvals include EN61347-1, EN61347-2-13, and UL8750. They offer an active PFC function, 60W or 100W maximum output power, <0.5W no-load power consumption, and 1VDC to 10VDC dimming function, resistance or DALI (optional). Cincon LDM60S and LDM100S AC-DC LED Drivers provide protection from short circuit, overcurrent, overvoltage, and overtemperature. They come with a three-year warranty.Features
- 90VDC to 305VDC or 127VDC to 420VDC universal input range
- High efficiency up to 90%
- Meets EN55015, EN61000-3-2 Class C
- EN61347-1, EN61347-2-13, and UL8750 approvals
- Meets UL1310 Class 2 (LDM60S)
- Active PFC function
- IP67 design for indoor or outdoor installations
- 60W (LDM60S) or 100W (LDM100S) maximum output power
- 1VDC to 10VDC dimming function, resistance or DALI (optional)
- Short circuit, overcurrent, overvoltage, and overtemperature protection
- <0.5W no-load power consumption
- Three-year warranty
Performance Graphs
View Results ( 38 ) Page
| 物料编号 | 数据表 | 输出功率 | 调光 | IP 等级 |
|---|---|---|---|---|
| LDM100S120-01 | ![]() |
100 W | Without Dimming | IP67 |
| LDM100S120-02 | ![]() |
100 W | Without Dimming | IP65 |
| LDM100S120-03 | ![]() |
100 W | With Dimming | IP67 |
| LDM100S120-03A | ![]() |
100 W | With Dimming | IP65 |
| LDM100S240-01 | ![]() |
100 W | Without Dimming | IP67 |
| LDM100S240-02 | ![]() |
100 W | Without Dimming | IP65 |
| LDM100S240-03 | ![]() |
100 W | With Dimming | IP67 |
| LDM100S240-03A | ![]() |
100 W | With Dimming | IP65 |
| LDM100S360-01 | ![]() |
100 W | Without Dimming | IP67 |
| LDM100S360-02 | ![]() |
100 W | Without Dimming | IP65 |
发布日期: 2014-04-24
| 更新日期: 2022-03-11