Cincon TRE15 & TRE25 Switching Adapters

Cincon TRE15 and TRE25 Switching Adapters provide a universal input voltage range of 90VAC to 264VAC and continuous short-circuit and overvoltage protection. These 15W and 25W wall-mount devices are Class II and meet Level VI standards. The adapters feature a cable length of up to 1800mm (6ft) and <75mW no-load power consumption. The TRE15RD series offers three options for the AC plug type. Interchangeable AC contact options for the TRE15, TRE25, TRE15R, and TRE25R series are sold separately. Cincon TRE15 and TRE25 Switching Adapters operate in a -20°C to +60°C temperature range.  

Features

  • 90VAC to 264VAC universal input range
  • Up to 1800mm (6ft) output cable length
  • Continuous short-circuit protection
  • Overvoltage protection
  • Class II
  • <75mW no-load power consumption
  • Approved IEC/EN/UL 62368-1
  • Meets EN55032 Class B and CISPR/FCC Class B
  • Meets CoC Tier 2 and DoE Level VI
  • Interchangeable AC plugs (TRE15RD series)
  • Interchangeable AC contact options sold separately (TRE15, TRE25, TRE15R, and TRE25R series)
  • -20°C to +60°C operating temperature range
  • 3000m or 5000m operating altitude

TRE Accessories

TRE-S - Wall-mount AC adapters with AU plug

TRE-A - Wall-mount AC adapters with US plug

TRE-U - Wall-mount AC adapters with UK plug

TRE-E - Wall-mount AC adapters with EU plug

TRE-4PLUGKIT - Wall-mount AC adapters plug kit with US / EU / UK / AU plugs

发布日期: 2018-10-15 | 更新日期: 2022-12-07