Cincon TRG10R 10W Switching Adapters

Cincon TRG10R 10W Switching Adapters are interchangeable AC plugs with up to 1800mm output cable length. These adapters operate at a universal input range of 90VAC to 264VAC. The TRG10R adapters feature continuous short-circuit protection (SCP) and overvoltage protection (OVP). These adapters offer less than 75mW no-load power consumption. The TRG10R adapters meet EN55022 Class B, CISPR/FCC Class B, CoC Tier 2, and DoE Level VI requirements. AC contacts must be purchased separately (see AC Contacts below).

Features

  • 90VAC to 264VAC universal input voltage range
  • Interchangeable AC plugs
  • OVP and continuous SCP
  • <75mW no-load power consumption
  • Up to 1800mm output cable length
  • Certifications
    • EN55022 Class B and CISPR/FCC Class B
    • CoC Tier 2 and DoE Level VI

Derating Curve

Performance Graph - Cincon TRG10R 10W Switching Adapters

Mechanical Drawing

Mechanical Drawing - Cincon TRG10R 10W Switching Adapters
发布日期: 2019-04-03 | 更新日期: 2023-08-01