Cincon TRH160A 160W Switching Adapters

Cincon TRH160A 160W Switching Adapters are 160W power desktop adapters with universal input and CoC tier 2 and DoE level VI certifications. This Cincon series offers multiple output options, including over-voltage and short-circuit protections with no-load power consumption. All TRH160A Switching Adapters are suitable for computer equipment, telecommunications, 5G communication systems, industrial applications, and household equipment.

Features

  • IEC320/C14 compact size
  • 90VAC to 264VAC universal input
  • Over-voltage protection
  • Continuous short-circuit protection
  • <150mW no load power consumption
  • Very low <90uA leakage current
  • Meets IEC/EN 60335-1 standards
  • Approved to IEC/EN/UL62368-1
  • Meets CoC Tier 2 and DoE Level VI
  • CE EN55032 Class B and CISPR/FCC Class B
    • (12V: ≤950mm output cable length)
    • (24V: ≤1220mm output cable length)
    • (28V to 48V: ≤1800mm output cable length)

Applications

  • Computer equipment
  • Telecommunications
  • 5G communication systems
  • Industrial
  • Household equipment

Specifications

  • 12V to 56V output voltage
  • 2.85A to 12.5A output current
  • Up to 93% efficiency
  • 160W output power
  • 47Hz to 63Hz frequency
  • -20°C to +70°C operating temperature range

Block Diagram

Block Diagram - Cincon TRH160A 160W Switching Adapters
发布日期: 2020-01-16 | 更新日期: 2024-04-03