Schurter ADO High Current Fuses

Schurter ADO High Current Fuses offer a high breaking capacity of 20kA at 1000VDC and bolt-on and PCB/THT mounting. These fuses feature a compact size and various resistances, including high temperature, mechanical vibration, shock, and chemical load. Specifications include a 10A to 63A rated current, copper alloy terminals, and a wide temperature range of -40°C to +125°C. Applications suitable for Schurter ADO High Current Fuses include battery management systems, onboard battery chargers, DC/DC converters, PTC heaters, and air-conditioning compressors.

Features

  • Compact size
  • High temperature resistance
  • Mechanical vibration resistance
  • Shock resistance
  • Chemical load resistance

Applications

  • Battery management systems
  • Onboard battery chargers
  • DC/DC converters
  • Air-conditioning compressors
  • PTC heaters
  • PDUs: Motor control units / controllers

Specifications

  • Up to 1000VDC rated voltage
  • 10A to 63A rated current
  • Up to 50kA breaking capacity
  • PCB/THT, bolt-on mounting
  • Copper alloy terminals
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Schurter ADO High Current Fuses
发布日期: 2025-08-14 | 更新日期: 2026-08-14