Schurter ARO Inline Fuses

Schurter ARO Inline Fuses feature a high breaking capacity of 50kA @ 250VAC in a compact 10mm x 25mm size. These inline fuses operate at a 16A to 63A rated current and -40°C to 125°C admissible ambient temperature range. The ARO inline fuses provide robust protection for HV applications. These fuses are constructed with silver-plated copper alloy terminals and ceramic tube materials. The ARO inline fuses are designed to integrate seamlessly into charging cables and connectors. These fuses are ideal for EV charging cables and plugs, vehicle accessory lighting, general wiring protection, power generation and transmission, and telecommunications.

Features

  • 50kA @ 250VAC high breaking capacity
  • 16A to 63A rated current
  • 50kA breaking capacity
  • Silver-plated copper alloy terminals
  • -40°C to 70°C, maximum 70% r.h. storage conditions
  • -40°C to 125°C admissible ambient temperature range
  • Compact size
  • High temperature resistance
  • Mechanical vibration and shock resistance
  • Compliance:
    • IEC 60068-2-64 test Fh resistance to vibration
    • IEC 60068-2-11 test Ka salt mist
    • IEC 60068-2-2 test B dry heat
    • IEC 60068-2-1 test A cold
    • IEC 60068-2-3 test Ca damp heat, steady state
    • IEC 60068-2-27 test Ea mechanical shock
    • IEC 60068-2-14 test N temperature cycling

Applications

  • Charge pile
  • Charge gun
  • EV charging cables and plugs
  • HV equipment
  • Vehicle accessory lighting
  • General wiring protection
  • Power generation
  • Transmission
  • Telecommunications

Characteristic Curve

Performance Graph - Schurter ARO Inline Fuses

Dimensions

Mechanical Drawing - Schurter ARO Inline Fuses
发布日期: 2026-02-05 | 更新日期: 2026-03-02