CITEL DLAW Data Line DIN Rail Surge Protection Devices
Citel DLAW Data Line DIN Rail Surge Protection Devices (SPDs) are UL497B listed devices designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. The DLAW devices offer a 12VDC to 170VDC voltage range, common/differential protection modes, and are wired in series or parallel with the load. These DIN-rail mounted SPDs also feature hybrid SAD-GDT technology, a 1-channel (2W+Shield+G) network configuration, and screw terminal connections (22AWG to 16AWG) with an IP20, NEMA 2 rated modular construction.Features
- Hybrid SAD-GDT technology
- UL497B listed
- Modular construction
- 1 channel (2W+Shield+G) network configuration
- Screw terminal connection (22AWG to 16AWG)
- Line cut off with module removal
- Common/differential protection modes
- DIN-rail mounting
- UL94V-0 thermoplastic material
- IP20, NEMA 2 rating
- RoHS compliant
Specifications
- 12VDC to 170VDC voltage range
- <1dB insertion loss
- 300mA maximum load current
- 5kA impulse current
- 5kA nominal discharge current
- 20kA IMAX
- 2A maximum line current
- -50°C to +85°C ambient temperature range
Videos
Additional Resources
发布日期: 2021-04-28
| 更新日期: 2022-03-11