CITEL DS50VGPVS DIN Rail PV DC Power Surge Suppressors
CITEL DS50VGPVS DIN Rail PV DC Power Surge Suppressors are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. These devices are Type 1CA DC surge protection devices with either a 1000V or 1500V power rating and are wired in series or parallel with the load. The DS50VGPVS devices offer MOV+GSG technology with common and differential mode protection and are ideal for photovoltaic systems.Features
- UL Type 1CA DC surge protection devices for PV systems
- Modular design for easy maintenance
- Visual indicator and remote contacts
- Symmetrical 35mm DIN rail mounting
- Common and differential mode protection
- MOV+GSG technology
- IP20 rating
- Disconnection via fuse-link fail-safe behavior
- Screw-terminal connection (8AWG to 12AWG)
Specifications
- 40kA maximum discharge current
- -40°C to +85°C operating temperature range
- 1000V or 1500V power ratings
- 3-pole, 2W+G network configuration
- Connection to the network via screw terminals, 2.5mm2 to 25mm2
- Thermoplastic housing material, UL94V-0
Videos
Additional Resources
View Results ( 2 ) Page
| 物料编号 | 数据表 | 电压额定值 | 电流额定值 | 长度 | 宽度 | 高度 | 端接类型 |
|---|---|---|---|---|---|---|---|
| DS50VGPVS-1500G/51 | ![]() |
1.5 kVDC | 40 kA | 80 mm | 54 mm | 99 mm | Screw |
| DS50VGPVS-1000 | ![]() |
1 kVDC | 40 kA | 67 mm | 54 mm | 99 mm | Screw |
发布日期: 2021-04-20
| 更新日期: 2022-03-11