CITEL TSP15M Outdoor Data Line DC Surge Suppressors

Citel TSP15M Outdoor Data Line DC Surge Suppressors are 24V direct mount transducer surge protectors with conduit mounting and wire termination. The DC line signal TSP15M devices operate within a -55°C to +85°C temperature range with a 15kA current rating. The Citel TSP15M Outdoor Data Line DC Surge Suppressors offer 1 pair protection, L-L/L-G protection modes, parallel or series connection options, and direct transducer mount.

Features

  • Wire termination
  • Conduit mounted
  • 1 pair protection
  • L-L and L-G protection modes
  • Direct transducer type
  • Parallel or series options

Specifications

  • 24VDC voltage rating
  • 32VDC maximum line voltage
  • Discharge current
    • 10kA nominal
    • 15kA maximum
  • -55°C to +85°C operating temperature range
  • Short-circuit end-of-life
  • Stainless steel type 316L housing material
  • Connection by 16AWG tinned copper wires
  • Earth connection via 16AWG ground wire

Videos

发布日期: 2021-04-29 | 更新日期: 2022-03-11