C&K Switches CCM03 Hinged Memory Card Connectors
C&K Switches CCM03 Hinged Memory Card Connectors accept SIM/SAM cards and are compatible with pick-and-place and lead-free soldering. These hinged memory card connectors have an operating life of 10,000 cycles. The CCM03 series meets IEC 512 certification for harsh environments. The CCM03-3013 version features a card-presence switch designed for machine-to-machine applications. C&K Switches CCM03 Hinged Memory Card Connectors are ideal for handheld products, identification, point of sale (POS), and automotive applications.Features
- SIM/SAM card acceptance
- Hinged and fixed covers
- Compatible with pick-and-place and lead-free soldering
- Ideal for harsh environments
- Meets IEC 512 certification
- CCM03-3013 model offers a card-presence switch, designed for machine-to-machine applications
Applications
- Handheld products
- Identification
- POS devices
- Automotive
Specifications
- Normally open card detection switch
- 100mΩ max. contact resistance
- 250Vrms min. dielectric strength
- 1mA min / 10mA max. current rating
- 0.2VA max. power
- 10,000 life cycles
- -40°C to +85°C operating temperature range
发布日期: 2014-03-25
| 更新日期: 2022-03-11