C&K Switches KT Series Right Angle Sealed Tact Switches
C&K Switches KT Series Right Angle Sealed Tact Switches are for SMT, Gullwing type, with a contact arrangement of SPST - N.O. The IP57 sealed KT Series Switches are RoHS compliant and compatible. Featuring high shear force with an extended bracket, the KT Series is easy to pick and place with a top plate tab. The actuator is rubber or hard plastic and the caps are press fit or snap fit. Typical applications for the C&K Switches KT Series Right Angle Sealed Tact Switches include telecommunications, computer products, instrumentation, and power supplies.Features
- Full SMT side-actuated tact switch
- SMT top-actuated tact switch with G or J terminations
- A high shear force with extended bracket
- Easy to pick and place on top plate tab
- Rubber or hard plastic actuator
- Press fit or snap fit caps
- RoHS compliant and compatible
Applications
- Telecommunications
- Computer products
- Instrumentation
- Power supply
Specifications
- SPST, N.O. contact arrangement
- SMT termination
发布日期: 2010-08-02
| 更新日期: 2022-03-11