CML Micro CMX90G70 RF Amplifiers

CML Micro CMX90G70 RF Amplifiers are low-power 50Ω gain blocks suitable for many wireless applications operating in the 6–18GHz frequency range. The CML Micro gain block has a positive gain slope of +1dB across the 6–16GHz band. This band eliminates the need for equalization and compensates for increasing system losses with frequency.

Features

  • Wide frequency range 6–18GHz
  • Positive gain-slope +1dB (6–16GHz)
  • Small signal gain 9.4–10.4dB
  • Single positive DC supply 2–5V
  • Low current consumption (typ 22mA)
  • Low noise figure 3dB
  • Output P1dB +10dBm @ 12GHz
  • 1.8V logic compatible enable
  • 105°C operating temperature (Vd ≤ 3.3V)

Applications

  • Satcom Ku-band
  • Fixed wireless access (FWA)
  • 5G infrastructure and backhaul
  • X-band (8–12GHz)
  • PA modules
  • Eliminate passive equalizer

Videos

Block Diagram

CML Micro CMX90G70 RF Amplifiers
发布日期: 2022-12-02 | 更新日期: 2023-07-28