Coherent 800G ZR/ZR+ Transceivers

Coherent 800G ZR/ZR+ Transceivers combine a high-efficiency indium phosphide modulator and receiver with a built-in tunable laser in ultracompact QSFP-DD and OSFP forms. The transceivers feature a high output power and digital coherent optics (DCO), which plug directly into QSFP-DD and OSFP slots on IP routers. The Coherent 800G ZR/ZR+ Transceivers are built on the 140 GBaud IC-TROSA and support QPSK, 8QAM, and 16QAM modulation formats. The transceivers provide direct connections to access, metro, and regional DWDM transport networks without intermediary interfaces. The ZR/ZR+ transceivers are ideal for optical communication networks and artificial intelligence (AI)/machine learning (ML) applications.

Features

  • Ultracompact form
  • High-efficiency indium phosphide modulator and receiver
  • Built-in tunable laser
  • QSFP-DD and OSFP form factors
  • High output power
  • DCO
  • Direct connection without intermediary interfaces
  • Eliminates need for additional layer of optical equipment
  • Built on 140 GBaud IC-TROSA
  • Supports QPSK, 8QAM, and 16QAM modulation formats
  • Supports 200Gbps to 800Gbps data rates

Applications

  • Optical communication networks
  • AI/ML
发布日期: 2023-12-11 | 更新日期: 2024-01-02