Coilcraft LPD4012 Coupled Inductors
Coilcraft LPD4012 Series Coupled Inductors feature high inductance, high efficiency, and excellent current handling in a 1.1mm high by 4mm square design. The LPD4012 Series is ideal for use in flyback, multi-output buck, and SEPIC applications. The inductors can be used as two single inductors connected in series or parallel or as a common mode choke.Features
- 4mm length x 4mm width x 1.1mm height
- Suitable for flyback, multi-output buck, and SEPIC applications
- High inductance
- High efficiency and current handling
- Can be used as 2 single inductors connected or common mode choke
View Results ( 23 ) Page
| 物料编号 | 数据表 | 电感 - 并联 | 容差 | 最大直流电流 | 最大直流电阻 |
|---|---|---|---|---|---|
| LPD4012-682MRC | ![]() |
6.8 uH | 20 % | 1.63 A | 530 mOhms |
| LPD4012-153MRC | ![]() |
15 uH | 20 % | 940 mA | 1.13 Ohms |
| LPD4012-222NRC | ![]() |
2.2 uH | 30 % | 2.5 A | 235 mOhms |
| LPD4012-104MRC | ![]() |
100 uH | 20 % | 290 mA | 4.76 Ohms |
| LPD4012-683MRC | ![]() |
68 uH | 20 % | 370 mA | 3.23 Ohms |
| LPD4012-103MRC | ![]() |
10 uH | 20 % | 1.1 A | 750 mOhms |
| LPD4012-331NRC | ![]() |
330 nH | 30 % | 5.6 A | 42 mOhms |
| LPD4012-223MRC | ![]() |
22 uH | 20 % | 840 mA | 1.63 Ohms |
| LPD4012-472MRC | ![]() |
4.7 uH | 20 % | 1.8 A | 500 mOhms |
| LPD4012-154MRC | ![]() |
150 uH | 20 % | 270 mA | 6.9 Ohms |
发布日期: 2016-02-01
| 更新日期: 2022-03-11